Toshiba 74HC125D, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Quad Bus Buffer, 14-Pin SOIC
- RS Stock No.:
- 171-3508
- Mfr. Part No.:
- 74HC125D
- Manufacturer:
- Toshiba
Subtotal (1 pack of 50 units)*
€17.10
(exc. VAT)
€21.05
(inc. VAT)
- 4,450 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | €0.342 | €17.10 |
| 150 - 450 | €0.304 | €15.20 |
| 500 - 950 | €0.274 | €13.70 |
| 1000 + | €0.248 | €12.40 |
*price indicative
- RS Stock No.:
- 171-3508
- Mfr. Part No.:
- 74HC125D
- Manufacturer:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Quad Bus Buffer | |
| Logic Family | 74HC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 125°C | |
| Series | 74HC | |
| Length | 8.95mm | |
| Height | 1.38mm | |
| Standards/Approvals | No | |
| Supply Current | 40μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Quad Bus Buffer | ||
Logic Family 74HC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 125°C | ||
Series 74HC | ||
Length 8.95mm | ||
Height 1.38mm | ||
Standards/Approvals No | ||
Supply Current 40μA | ||
Automotive Standard No | ||
Related links
- Toshiba 74HC125D 14-Pin SOIC
- onsemi MC74AC125DG 14-Pin SOIC
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- DiodesZetex 74AHCT125S14-13 14-Pin SOIC
- DiodesZetex 74AHC125S14-13 14-Pin SOIC
- DiodesZetex 14-Pin SOIC
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Nexperia 74LVC125AD 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 13-Pin SO-14
