DiodesZetex 74HC125T14-13, 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 122-2832
- Mfr. Part No.:
- 74HC125T14-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€300.00
(exc. VAT)
€375.00
(inc. VAT)
- Shipping from 10 December 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.12 | €300.00 |
*price indicative
- RS Stock No.:
- 122-2832
- Mfr. Part No.:
- 74HC125T14-13
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Buffer | |
| Logic Family | HC | |
| Logic Function | Schmitt Trigger Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | Yes | |
| Input Type | Schmitt Trigger | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum High Level Output Current | -4mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 5.2mA | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Series | 74HC125 | |
| Automotive Standard | No | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Buffer | ||
Logic Family HC | ||
Logic Function Schmitt Trigger Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input Yes | ||
Input Type Schmitt Trigger | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum High Level Output Current -4mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 5.2mA | ||
Maximum Operating Temperature 125°C | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Series 74HC125 | ||
Automotive Standard No | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- CN
74HC Family, DiodesZetex
74HC Family
Related links
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
- DiodesZetex 74AHC125S14-13 14-Pin SOIC
- DiodesZetex 74AHCT125S14-13 14-Pin SOIC
- DiodesZetex 14-Pin SOIC
- Nexperia 74LVC125AD 4-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 13-Pin SO-14
- onsemi MC74AC125DG 14-Pin SOIC
- DiodesZetex 74HC126S14-13 14-Pin SOIC
- Toshiba 74HC125D 14-Pin SOIC
