onsemi 74ACT541SC, Octal-Channel Non-Inverting3-State Buffer, 20-Pin SOIC
- RS Stock No.:
- 802-1171
- Mfr. Part No.:
- 74ACT541SC
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-1171
- Mfr. Part No.:
- 74ACT541SC
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74ACT | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 9 ns @ 50 pF | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 13mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.6mm | |
| Propagation Delay Test Condition | 50pF | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74ACT | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 9 ns @ 50 pF | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Length 13mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.6mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Related links
- onsemi 74LCX244BQX 20-Pin DQFN
- Texas Instruments CD74HCT125E 14-Pin PDIP
- onsemi 74LCX244BQX 20-Pin DQFN
- onsemi 74LVT244WM 20-Pin SOIC
- Nexperia 74HCT7541D 8-Channel Non-Inverting Schmitt Trigger Input 3 State Buffer, 20-Pin SOIC
- onsemi MM74HC541MTC 20-Pin TSSOP
- onsemi 74AC541MTC 20-Pin TSSOP
- onsemi 20-Pin TSSOP
