onsemi 74LCX244BQX, Octal-Channel Non-Inverting3-State Buffer, 20-Pin DQFN
- RS Stock No.:
- 803-0894
- Mfr. Part No.:
- 74LCX244BQX
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-0894
- Mfr. Part No.:
- 74LCX244BQX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74LCX | |
| Logic Function | Buffer, Line Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | DQFN | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 7.5 ns @ 50 pF | |
| Dimensions | 4.5 x 2.5 x 0.75mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Propagation Delay Test Condition | 50pF | |
| Height | 0.75mm | |
| Width | 2.5mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74LCX | ||
Logic Function Buffer, Line Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type DQFN | ||
Pin Count 20 | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 7.5 ns @ 50 pF | ||
Dimensions 4.5 x 2.5 x 0.75mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 4.5mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Height 0.75mm | ||
Width 2.5mm | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
