onsemi MC74HC125ADTG, 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 806-1397
- Mfr. Part No.:
- MC74HC125ADTG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€10.30
(exc. VAT)
€12.68
(inc. VAT)
- 75 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.412 | €10.30 |
*price indicative
- RS Stock No.:
- 806-1397
- Mfr. Part No.:
- MC74HC125ADTG
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LSTTL | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 135ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | 7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Operating Temperature | 125°C | |
| Series | MC74HC | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 75mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LSTTL | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Mount Type Surface | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 135ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current 7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Operating Temperature 125°C | ||
Series MC74HC | ||
Height 1.05mm | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 75mA | ||
74HC Family, ON Semiconductor
74HC Family
Related links
- onsemi MC74LCX125DTR2G 14-Pin TSSOP
- onsemi MC74LCX125DTG 14-Pin TSSOP
- Nexperia 74LVC126APW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- DiodesZetex 74HCT125T14-13 14-Pin TSSOP
- Nexperia 74LVT126PW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- Nexperia 14-Pin TSSOP
- onsemi 14-Pin SOIC
- onsemi MC74LCX125DG 14-Pin SOIC
