Nexperia 74LVT126PW,112, 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
816-8860
Mfr. Part No.:
74LVT126PW,112
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Buffer

Logic Family

LVT

Logic Function

Buffer

Number of Channels

4

Schmitt Trigger Input

No

Input Type

TTL

Output Type

3 State

Mount Type

Surface

Polarity

Non-Inverting

Minimum Supply Voltage

2.7V

Package Type

TSSOP

Maximum Supply Voltage

3.6V

Pin Count

14

Maximum High Level Output Current

-32mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4.5ns

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

85°C

Series

74LVT126

Standards/Approvals

No

Height

950μm

Length

5.1mm

Automotive Standard

No

Supply Current

7mA

74LVT Family, Nexperia


Low-Voltage BiCMOS Technology Logic

Operating Voltage 2.7 to 3.6

Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy