onsemi MC74LCX125DTR2G, 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- RS Stock No.:
- 808-0127
- Mfr. Part No.:
- MC74LCX125DTR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 100 units)*
€41.40
(exc. VAT)
€50.90
(inc. VAT)
- Shipping from 02 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | €0.414 | €41.40 |
| 500 - 900 | €0.357 | €35.70 |
| 1000 + | €0.309 | €30.90 |
*price indicative
- RS Stock No.:
- 808-0127
- Mfr. Part No.:
- MC74LCX125DTR2G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Product Type | Buffer | |
| Logic Function | Buffer | |
| Number of Channels | 4 | |
| Schmitt Trigger Input | No | |
| Input Type | TTL | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -24mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 7.2ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 24mA | |
| Series | MC74LCX125 | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Supply Current | 10μA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Product Type Buffer | ||
Logic Function Buffer | ||
Number of Channels 4 | ||
Schmitt Trigger Input No | ||
Input Type TTL | ||
Mount Type Surface | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2V | ||
Pin Count 14 | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -24mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 7.2ns | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 24mA | ||
Series MC74LCX125 | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Supply Current 10μA | ||
Automotive Standard AEC-Q100 | ||
74LCX Family, On Semiconductor
74LCX Family
Related links
- onsemi MC74LCX125DTR2G 14-Pin TSSOP
- onsemi MC74HC125ADTG 14-Pin TSSOP
- Nexperia 74LVT126PW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- Nexperia 74LVC126APW 4-Channel Non-Inverting 3 State Buffer, 14-Pin TSSOP
- DiodesZetex 74HCT125T14-13 14-Pin TSSOP
- onsemi MC74LCX125DTG 14-Pin TSSOP
- Nexperia 14-Pin TSSOP
- DiodesZetex 74HC125T14-13 14-Pin TSSOP
