onsemi MM74HC540WM, 8-Channel Inverting 3 State Buffer, 20-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 36 units)*

€18.86

(exc. VAT)

€23.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
36 - 36€0.524€18.86
72 - 144€0.493€17.75
180 +€0.471€16.96

*price indicative

RS Stock No.:
806-2964
Mfr. Part No.:
MM74HC540WM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Family

CMOS

Product Type

Buffer

Logic Function

Buffer

Number of Channels

8

Schmitt Trigger Input

No

Input Type

LS-TTL

Output Type

3 State

Mount Type

Surface

Polarity

Inverting

Package Type

SOIC

Minimum Supply Voltage

2V

Pin Count

20

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

18ns

Maximum High Level Output Current

7.8mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Low Level Output Current

7.8mA

Height

2.34mm

Length

13mm

Series

MM74HC540/MM74HC541

Standards/Approvals

No

Supply Current

160μA

Automotive Standard

No

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic

Operating Voltage: 2 to 6 V

Compatibility: Input CMOS, Output CMOS

74HC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy