onsemi MC74VHC125DG 3 State Bus Buffer, 14-Pin SOIC
- RS Stock No.:
- 806-3894
- Mfr. Part No.:
- MC74VHC125DG
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 55 units)*
€30.42
(exc. VAT)
€37.40
(inc. VAT)
Temporarily out of stock
- 110 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 55 - 495 | €0.553 | €30.42 |
| 550 - 1045 | €0.476 | €26.18 |
| 1100 + | €0.413 | €22.72 |
*price indicative
- RS Stock No.:
- 806-3894
- Mfr. Part No.:
- MC74VHC125DG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bus Buffer | |
| Logic Family | VHC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | CMOS | |
| Mount Type | Surface | |
| Output Type | 3 State | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum High Level Output Current | -8mA | |
| Maximum Operating Temperature | 125°C | |
| Maximum Low Level Output Current | 8mA | |
| Length | 8.75mm | |
| Height | 1.5mm | |
| Series | MC74VHC125 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 50mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bus Buffer | ||
Logic Family VHC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type CMOS | ||
Mount Type Surface | ||
Output Type 3 State | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Minimum Operating Temperature -55°C | ||
Maximum High Level Output Current -8mA | ||
Maximum Operating Temperature 125°C | ||
Maximum Low Level Output Current 8mA | ||
Length 8.75mm | ||
Height 1.5mm | ||
Series MC74VHC125 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
Supply Current 50mA | ||
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family
Related links
- onsemi MC74VHCT125ADR2G 3 State Bus Buffer, 14-Pin SOIC
- Toshiba 74VHCT125AFT Non-Inverting 3 State Quad Bus Buffer, 14-Pin TSSOP
- Toshiba 74HC126D Schmitt Trigger Input 3 State Octal Bus Buffer, 14-Pin SOIC
- Toshiba 74HC125D 14-Pin SOIC
- Texas Instruments SN74LVC125AD 14-Pin SOIC
- onsemi MC74LVX541DWG 3 State Bus Buffer, 20-Pin SOIC
- onsemi MC74VHC541DWR2G 3 State Bus Buffer, 20-Pin SOIC
- onsemi MM74HCT541WMX Inverting 3 State Bus Buffer, 20-Pin SOIC
