Texas Instruments P82B96PW Dual Bus Buffer, 8-Pin TSSOP
- RS Stock No.:
- 121-9230
- Mfr. Part No.:
- P82B96PW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-9230
- Mfr. Part No.:
- P82B96PW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 3 x 4.4 x 1.15mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 3 x 4.4 x 1.15mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Length 3mm | ||
- COO (Country of Origin):
- MY
Related links
- Texas Instruments P82B96DGKR Dual Bus Buffer, 8-Pin VSSOP
- Texas Instruments SN74LVC2G126DCTR CMOS Dual Bus Buffer, 8-Pin
- Toshiba TC7WZ125FK Dual Bus Buffer, 8-Pin SOT-765
- Texas Instruments CMOS Octal Bus Buffer, 8-Pin PDIP
- Texas Instruments CMOS Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B715D CMOS Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96D Open Collector Bus Buffer, 8-Pin SOIC
- Texas Instruments P82B96P Open Collector Bus Buffer, 8-Pin PDIP
