SAUTER REGULATION ASV215BF132E Controller ASV, 2 x RS485, Screw
- RS Stock No.:
- 766-175
- Mfr. Part No.:
- ASV215BF132E
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
€479.21
(exc. VAT)
€589.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €479.21 |
*price indicative
- RS Stock No.:
- 766-175
- Mfr. Part No.:
- ASV215BF132E
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Controller | |
| Communication Protocol | 2 x RS485 | |
| Mount Type | Screw | |
| Voltage | 24V | |
| Series | ASV | |
| Height | 137.7mm | |
| Depth | 53.7mm | |
| Width | 48.6mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Controller | ||
Communication Protocol 2 x RS485 | ||
Mount Type Screw | ||
Voltage 24V | ||
Series ASV | ||
Height 137.7mm | ||
Depth 53.7mm | ||
Width 48.6mm | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION VAV Compact controller efficiently manages supply and return Air in spaces like offices and conference rooms, integrating seamlessly with VAV boxes or dampers to optimise ventilation performance.
Employs demand-based volume flow control to enhance energy efficiency
Allows low-noise, energy-efficient Air distribution through precise pressure control
Features an integrated MEMS sensor for accurate static differential pressure measurement
Supports easy programming with SAUTER CASE VAV software for tailored applications
Related links
- SAUTER REGULATION ASV205BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF152E Controller ASV Screw
- SAUTER REGULATION ASV215BF152D Controller ASV Screw
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
