SAUTER REGULATION ASV215BF152E Controller ASV, 2 x RS485, Screw
- RS Stock No.:
- 766-178
- Mfr. Part No.:
- ASV215BF152E
- Manufacturer:
- SAUTER REGULATION
Image representative of range
Subtotal (1 unit)*
€963.77
(exc. VAT)
€1,185.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €963.77 |
*price indicative
- RS Stock No.:
- 766-178
- Mfr. Part No.:
- ASV215BF152E
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Controller | |
| Communication Protocol | 2 x RS485 | |
| Voltage | 24V | |
| Mount Type | Screw | |
| Series | ASV | |
| Depth | 53.7mm | |
| Height | 137.7mm | |
| Width | 48.6mm | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Controller | ||
Communication Protocol 2 x RS485 | ||
Voltage 24V | ||
Mount Type Screw | ||
Series ASV | ||
Depth 53.7mm | ||
Height 137.7mm | ||
Width 48.6mm | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION VAV Compact controller designed for precise control of ventilation systems in laboratories and hospital environments. It facilitates optimised airflow management to enhance energy efficiency and operational performance.
Enables demand-based volume flow control for reduced energy consumption
Supports measuring differential pressures as low as 1 Pa for accuracy
Features a brushless DC motor for minimal energy use and longevity
Equipped with an integrated second control loop for enhanced applications
Related links
- SAUTER REGULATION ASV205BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF132E Controller ASV Screw
- SAUTER REGULATION ASV215BF152D Controller ASV Screw
- Siemens OCI700.1 / BPZ:OCI700.1 Building Automation Controller, Vertical
- Siemens AST20 / S55499-D165 Building Automation Controller, Panel
- Schneider Electric SXWMPC36A10001 Controller SpaceLogic IP controller DIN Rail
- Siemens N 545D31 / 5WG1545-1DB31 Building Automation Controller N 545D31, DIN Rail
- Eaton 171230 CHCA-00/01 Building Automation Controller CHCA, Surface Mount
