Knightsbridge Circular Circular LED Bulkhead Light, 18 W, 230V Lamp Supplied, IP65, BTE
- RS Stock No.:
- 675-737
- Mfr. Part No.:
- BTEVCFEM
- Manufacturer:
- Knightsbridge
Subtotal (1 unit)*
€70.76
(exc. VAT)
€87.03
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.76 |
*price indicative
- RS Stock No.:
- 675-737
- Mfr. Part No.:
- BTEVCFEM
- Manufacturer:
- Knightsbridge
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 18W | |
| Voltage | 230V | |
| Lamp Type | LED | |
| Luminous Flux | 1700lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | BTE | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Diameter | 300mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65 | |
| Diffuser Finish | Opal White | |
| Lamp Shape | Circular | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 18W | ||
Voltage 230V | ||
Lamp Type LED | ||
Luminous Flux 1700lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series BTE | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Diameter 300mm | ||
Standards/Approvals RoHS | ||
IP Rating IP65 | ||
Diffuser Finish Opal White | ||
Lamp Shape Circular | ||
- COO (Country of Origin):
- CN
The Knightsbridge LED Bulkhead with corridor sensor is a rugged and intelligent lighting solution designed for demanding indoor and outdoor environments. Operating at 230V AC, it offers adjustable wattage settings of 9W, 14W, or 18W and supports three color temperatures 3000K, 4000K, and 5700K for tailored illumination. The integrated corridor sensor enhances energy efficiency by adjusting light levels based on occupancy and ambient light, while the 3-hour emergency function powered by a LiFePO₄ battery ensures continued operation during power outages.
IP65 protection rated
Polycarbonate body
Opal diffuser
Related links
- Knightsbridge Circular Circular LED Bulkhead Light 230V Lamp Supplied BTE
- Knightsbridge Rectangular Rectangular LED Bulkhead Light 230V Lamp Supplied EMLED1L
- Knightsbridge Circular LED Bulkhead Light 230V BTEV
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR7W
- Timeguard Oval Oval LED Bulkhead Light 230V ac Lamp Supplied, IP65
- Timeguard Round Round LED Bulkhead Light 230V ac Lamp Supplied LEDBHR25W
- Sylvania Circular Circular LED Bulkhead Light 240V Lamp Supplied SYLCIRCLE
