Ansell Lighting Round LED Lighting Bulkhead, 13 W, 240 V, , Lamp Supplied, IP65, ADLED
- RS Stock No.:
- 269-7388
- Mfr. Part No.:
- ADLED2/WV/CCT/M3
- Manufacturer:
- Ansell Lighting
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€122.10
(exc. VAT)
€150.18
(inc. VAT)
- RS Stock No.:
- 269-7388
- Mfr. Part No.:
- ADLED2/WV/CCT/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Type | Bulkhead | |
| Shape | Round | |
| Wattage | 13 W | |
| Voltage Rating | 240 V | |
| Lamp Type | LED | |
| Luminosity | 1600 lm | |
| Lamp Supplied | Yes | |
| Series | ADLED | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Type Bulkhead | ||
Shape Round | ||
Wattage 13 W | ||
Voltage Rating 240 V | ||
Lamp Type LED | ||
Luminosity 1600 lm | ||
Lamp Supplied Yes | ||
Series ADLED | ||
IP Rating IP65 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell delta CCT 2 emergency white LED square bulkhead suitable for ancillary areas and industrial applications. It is supplied with optional trim attachment which provides a more commercially aesthetic appearance. It has push fit feed in and feed out terminals for speed and ease of installation. Its internal CCT selector switch allows the installer to choose the CCT between 3000K and 4000K. It has unique Visiluxe diffuser which allows 90% light transmission from LED source for increased performance.
Instant light output and unlimited switching
Polycarbonate material
Polycarbonate material
Related links
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADSILED
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied ADSILED

