Ansell Lighting Round Round LED Bulkhead Light, 13 W, 220V, 240 V Lamp Supplied, IP65, ADLED
- RS Stock No.:
- 289-2196
- Mfr. Part No.:
- ADLED2/WV/CCT/M3
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€122.10
(exc. VAT)
€150.18
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.10 |
*price indicative
- RS Stock No.:
- 289-2196
- Mfr. Part No.:
- ADLED2/WV/CCT/M3
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Round | |
| Power | 13W | |
| Voltage | 220V, 240V | |
| Lamp Type | LED | |
| Luminous Flux | 1600lm | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead | |
| Series | ADLED | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| IP Rating | IP65 | |
| Lamp Shape | Round | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Round | ||
Power 13W | ||
Voltage 220V, 240V | ||
Lamp Type LED | ||
Luminous Flux 1600lm | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead | ||
Series ADLED | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
IP Rating IP65 | ||
Lamp Shape Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bulkhead Light is a all polycarbonate, multi purpose LED round bulkhead which suitable for ancillary areas and industrial applications. Its push fit feed in, feed out terminals for speed and ease of installation. Unique Visiluxe diffuser allows 90 percent light transmission from LED source for increased performance.
IP65 degree protection
IK08 degree protection
Class 2 protection class
Instant light output and unlimited switching
Related links
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied ADLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
- Ansell Lighting Round LED Lighting Bulkhead 240 V Lamp Supplied AECLED
- Ansell Lighting Round LED Lighting Bulkhead Lamp Supplied, IP65
- Ansell Lighting Square LED Lighting Bulkhead 240 V Lamp Supplied AALED
- Ansell Lighting Round Round LED Bulkhead Light 230V Lamp Supplied ADILED2
