SHOT Circular Bulkhead Light, 60 W, 240 V, No, IP65
- RS Stock No.:
- 270-0760
- Mfr. Part No.:
- 244001
- Manufacturer:
- SHOT
Discontinued product
Related links
- SHOT Circular Bulkhead Light 240 V IP65, Decorative
- Hager Rectangular LED Bulkhead Light 230 V IP44
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Round LED Bulkhead Light 240 V IP65, 40580
- LEDVANCE Circular LED Bulkhead Light 240 V IP44, 40580
- RS PRO Circular LED Bulkhead Light 240 V IP65
- SHOT Circular LED Bulkhead Light 240 V IP54, LED PIR
- 4lite UK E27 Bulkhead Light 240 V IP65, 4L2