SHOT Circular Circular Bulkhead Light, 60 W, 240V, IP65, Decorative
- RS Stock No.:
- 270-0762
- Mfr. Part No.:
- 244004
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€81.64
(exc. VAT)
€100.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.64 |
*price indicative
- RS Stock No.:
- 270-0762
- Mfr. Part No.:
- 244004
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | Bulkhead Light | |
| Shape | Circular | |
| Power | 60W | |
| Housing Material | Nylon | |
| Voltage | 240V | |
| Colour | Black | |
| Lamp Supplied | No | |
| Sub Type | Bulkhead | |
| Series | Decorative | |
| Standards/Approvals | CEI EN 60598-1, RoHS, CEI EN 60598-2-1 | |
| Depth | 95mm | |
| Diameter | 290mm | |
| IP Rating | IP65 | |
| Lamp Shape | Circular | |
| Diffuser Finish | Polycarbonate Opale | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type Bulkhead Light | ||
Shape Circular | ||
Power 60W | ||
Housing Material Nylon | ||
Voltage 240V | ||
Colour Black | ||
Lamp Supplied No | ||
Sub Type Bulkhead | ||
Series Decorative | ||
Standards/Approvals CEI EN 60598-1, RoHS, CEI EN 60598-2-1 | ||
Depth 95mm | ||
Diameter 290mm | ||
IP Rating IP65 | ||
Lamp Shape Circular | ||
Diffuser Finish Polycarbonate Opale | ||
- COO (Country of Origin):
- IT
The SEEREP Bulkhead lights are interior and exterior forms of lighting. This bulkhead light is used for illuminating areas such as building stairwells, hallways, driveways, corridors and designated places.
Ceiling and wall mountable
Thermoplastic lamp holder
Silicone gasket
2 years warranty
Related links
- SHOT Circular Circular Bulkhead Light 240V Decorative
- SHOT Circular Circular LED Bulkhead Light 240V Lamp Supplied LED PIR
- LEDVANCE Rectangular LED Bulkhead Light 100 → 240 V IP66
- ARC GROUP Circular Circular LED Bulkhead Light 240V LP6003
- ARC GROUP Circular Circular LED Bulkhead Light 240V LP
- RS PRO Circular Circular LED Bulkhead Light 240V Lamp Supplied, IP65
- Ansell Lighting Circular Circular Bulkhead Light 240V Gamma CCT Emergency
- Ansell Lighting Circular Oval LED Bulkhead Light 240V Disco EVO 2
