4lite UK Bulkhead Light, 220V, 240 V Lamp Supplied, IP65, 4L2
- RS Stock No.:
- 289-2147
- Mfr. Part No.:
- 4L2/3413
- Manufacturer:
- 4lite UK
Subtotal (1 unit)*
€48.67
(exc. VAT)
€59.86
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.67 |
*price indicative
- RS Stock No.:
- 289-2147
- Mfr. Part No.:
- 4L2/3413
- Manufacturer:
- 4lite UK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Product Type | Bulkhead Light | |
| Housing Material | Polycarbonate | |
| Voltage | 220V, 240V | |
| Colour | Black | |
| Lamp Supplied | Yes | |
| Sub Type | Lantern | |
| Series | 4L2 | |
| Lifespan | 4year | |
| Standards/Approvals | UKCA Mark, CE mark | |
| IP Rating | IP65 | |
| Anti-corrosive | Yes | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Product Type Bulkhead Light | ||
Housing Material Polycarbonate | ||
Voltage 220V, 240V | ||
Colour Black | ||
Lamp Supplied Yes | ||
Sub Type Lantern | ||
Series 4L2 | ||
Lifespan 4year | ||
Standards/Approvals UKCA Mark, CE mark | ||
IP Rating IP65 | ||
Anti-corrosive Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell LED Decorative Wall Lantern has corrosion resistant polycarbonate finish. This LED lantern available with PIR sensor for added security.
Suitable for E27 lamp
Modern IP65 lantern
Related links
- 4lite UK Bulkhead Light 240 V Lamp Supplied 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK LED Bulkhead Light 220V IP65, 4L2
- 4lite UK Bulkhead Light 4L2
- 4lite UK Tube LED Bulkhead Light Lamp Supplied 4L2
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK Square Square LED Bulkhead Light 220V IP65, Tironi CCT
- 4lite UK LED Bulkhead Light Lamp Supplied 4L2
