Unilite Black Standard Bump Cap Cotton
- RS Stock No.:
- 187-791
- Mfr. Part No.:
- FLEX FIT CAP XXL
- Manufacturer:
- Unilite
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-791
- Mfr. Part No.:
- FLEX FIT CAP XXL
- Manufacturer:
- Unilite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unilite | |
| Product Type | Bump Cap | |
| Colour | Black | |
| Peak Type | Standard | |
| Standards/Approvals | RoHS | |
| Series | FLEX FIT CAP | |
| Outer Material | Cotton | |
| Select all | ||
|---|---|---|
Brand Unilite | ||
Product Type Bump Cap | ||
Colour Black | ||
Peak Type Standard | ||
Standards/Approvals RoHS | ||
Series FLEX FIT CAP | ||
Outer Material Cotton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unilite Baseball Cap is both durable and comfortable, ensuring a long-lasting and enjoyable wear. The sleek black design is versatile and timeless, making it a great addition to any outfit. Whether you're running errands, hitting the gym, or going out with friends, this cap is sure to complement your style and keep you looking sharp. The flex-fit design ensures a snug and comfortable fit, while the three available sizes make it easy to find the perfect fit for your head. Plus, the cap's flexibility means that it can easily accommodate a variety of head shapes and sizes.
Made from high quality cotton
Durable and comfortable
Sleek black design
Flex fit design ensures comfortability
Available in XXL size
Flexible material to fit a wide range of head shapes and sizes
Lightweight
Related links
- Unilite Black Standard Bump Cap Cotton
- SINGER SAFETY Black Standard Bump Cap Cotton
- Portwest Black Standard Bump Cap Cotton
- SINGER SAFETY Black, Brown Standard Bump Cap Cotton
- GUYARD Green Standard Bump Cap Cotton
- Soway White Standard Bump Cap Cotton, Polyethylene
- Portwest Grey Standard Bump Cap Cotton
- Portwest Yellow Standard Bump Cap Cotton
