3M Black Short Bump Cap ABS
- RS Stock No.:
- 203-0977
- Mfr. Part No.:
- 7100206562
- Manufacturer:
- 3M
Subtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.82 |
*price indicative
- RS Stock No.:
- 203-0977
- Mfr. Part No.:
- 7100206562
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 12492, EN 812, EN 50365, EN 14052, EN 397 | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Outer Material | ABS | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 12492, EN 812, EN 50365, EN 14052, EN 397 | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Outer Material ABS | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
3M Bump Cap, 55mm Peak Length, Machine Washable - FirstBase Series - 7100206562
Looking for all-around head protection? Pick this bump cap from 3M. Built-in foam on the top and front protects your skull if you bump into a solid object on a construction site or in an industrial area. As it's made from ABS, the hat is durable and tear-resistant for dependable use in demanding environments. A built-in sweatband wicks away moisture so you enjoy a comfortable fit right through a hard day's work.
Features & Benefits
• Light 180g weight means it's comfortable to wear for long periods
• Elastic adjustment strap to fit most heads
• Short peak length doesn't impair your line of vision
• Machine washable, so it's easy to keep clean
Applications
• Construction sites
• Agricultural settings
• Public works
• Utility sector
What size of head does this cap fit?
This product fits head sizes with circumferences between 52 and 65cm, so it's a versatile choice.