3M Yellow Short Bump Cap ABS
- RS Stock No.:
- 230-9865
- Mfr. Part No.:
- 7100217844
- Manufacturer:
- 3M
Subtotal (1 unit)*
€25.74
(exc. VAT)
€31.66
(inc. VAT)
In Stock
- 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.74 |
*price indicative
- RS Stock No.:
- 230-9865
- Mfr. Part No.:
- 7100217844
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Colour | Yellow | |
| Peak Type | Short | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 14052, EN 397, EN 12492, EN 812, EN 50365 | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Colour Yellow | ||
Peak Type Short | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 14052, EN 397, EN 12492, EN 812, EN 50365 | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
3M Bump Cap, Yellow, 52 to 65cm Head size - 7100217844
This bump cap is an essential piece of head protection gear designed for low-risk environments. Featuring a vibrant yellow colour and a short peak, this ABS bump cap provides a stylish yet practical alternative to conventional construction hard hats. The fully adjustable design accommodates head sizes ranging from 52 cm to 65 cm, ensuring a secure fit.
Features & Benefits
• Provides protection from knocks and bumps against stationary objects
• Durable ABS shell ensures long-lasting use
• Machine washable for convenient cleaning and maintenance
• Integral sweatband enhances comfort during wear
• Complies with EN812 standards for safety assurance
• Lightweight design promotes high wearer acceptance
Applications
• Utilised in aerospace and automotive maintenance tasks
• Suitable for tradespeople operating in low-risk environments
• Preferred by facility maintenance workers for added safety
• Ideal for logistics and transportation staff requiring head protection
Is the cap suitable for use in outdoor environments?
Yes, the cap is suitable for outdoor environments, but prolonged exposure may require more frequent replacements due to wear.
How does the adjustable feature benefit the user?
The adjustable strap allows for a personalised fit, accommodating variations in head size between 52 cm and 65 cm, enhancing comfort and security.
Can this cap be personalised with logos or branding?
While the cap is primarily designed for protection, customisation options may be considered; however, this should be assessed to ensure it does not compromise its protective features.