3M Green Micro Bump Cap ABS
- RS Stock No.:
- 230-9871
- Mfr. Part No.:
- 7100217856
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-9871
- Mfr. Part No.:
- 7100217856
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Colour | Green | |
| Peak Type | Micro | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 397, EN 50365, EN 14052, EN 12492, EN 812 | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Outer Material | ABS | |
| Head Size | 52 to 65 cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Colour Green | ||
Peak Type Micro | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 397, EN 50365, EN 14052, EN 12492, EN 812 | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Outer Material ABS | ||
Head Size 52 to 65 cm | ||
3M Bump Cap, Green, ABS Protective - 7100217856
This bump cap provides essential protective headwear designed for low-risk environments. The cap features a vibrant green colour and a micro peak, accommodating head sizes from 52 to 65 cm. Its durable ABS construction combines lightweight comfort with effective protection against minor head impacts.
Features & Benefits
• Fully adjustable design offers a personalised fit for comfort
• Integral sweatband enhances comfort during wear
• Machine washable cap for easy maintenance and hygiene
• Complies with EN812 standards for reliable head protection
• Flexible ABS material ensures durability and resilience
• Contoured design improves compatibility with additional PPE
Applications
• Utilised in manufacturing settings where head impacts are a concern
• Ideal for maintenance activities in automotive and aerospace industries
• Suited for tradespeople in environments without overhead hazards
• Preferred for use by logistics and facilities maintenance workers
How can this product be adjusted for a secure fit?
The cap includes a two-part retention system that allows for a secure and adjustable fit, utilising a black fabric tape and a black elasticated loop linked by a plastic slider. This ensures it stays comfortably in place during use.
Is this item suitable for outdoor use?
While the cap is designed for low-risk applications, it should not be relied upon to protect against falling or thrown objects. Therefore, its outdoor suitability is limited to environments without such risks.
What maintenance is required to keep it in good condition?
The cap is machine washable, making it easy to clean and maintain. Users should follow the washing instructions provided on the care labels for optimal results. Regular cleaning helps retain the caps protective qualities.