3M Blue Standard Bump Cap ABS
- RS Stock No.:
- 230-9874
- Mfr. Part No.:
- 7100217859
- Manufacturer:
- 3M
Subtotal (1 unit)*
€22.87
(exc. VAT)
€28.13
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.87 |
*price indicative
- RS Stock No.:
- 230-9874
- Mfr. Part No.:
- 7100217859
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Bump Cap | |
| Colour | Blue | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 14052, EN 12492, EN 50365, EN 812, EN 397 | |
| Inner Shell Material | ABS | |
| Adjustable Type | Strap | |
| Series | 3M First Base | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Bump Cap | ||
Colour Blue | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 14052, EN 12492, EN 50365, EN 812, EN 397 | ||
Inner Shell Material ABS | ||
Adjustable Type Strap | ||
Series 3M First Base | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
3M Bump Cap, 52 to 65cm Head size, Standard Peak Type - 7100217859
This bump cap offers essential protection for the wearer in various low-risk environments. With an adjustable design accommodating head sizes from 52 to 65cm, this lightweight protective headwear features a flexible ABS shell, ensuring durability and comfort. The cap is machine washable, making it suitable for regular use in various work conditions.
Features & Benefits
• Stylish blue colour enhancing visibility in specific environments
• Constructed from durable ABS for excellent impact resistance
• Integrated sweatband for comfort during prolonged wear
• Adjustable fit for diverse head sizes without compromising safety
• Complies with EN812 standards for reliable performance
• Machine washable for easy maintenance and hygiene care
Applications
• Ideal for use in maintenance sectors such as aerospace and automotive
• Suitable for tradespeople in environments without falling object risks
• Commonly used by transport and logistics personnel
• Appropriate for personnel in safety-sensitive government institutions
How does the adjustable strap system enhance fit and comfort?
The two-part adjustable strap system includes a fabric tape and an elasticated loop, allowing for a personalised fit while maintaining comfort throughout the day's activities.
Can this product truly offer protection against head lacerations?
Yes, it is specifically designed to protect against low-impact knocks and bumps, which could lead to scalp lacerations or similar superficial injuries.
What features contribute to the hygiene of this product?
The integrated sweatband wicks moisture away, and being machine washable allows for effective cleaning, ensuring it remains hygienic for daily wear.