Centurion Safety Yellow Standard Bump Cap High Density Polyethylene
- RS Stock No.:
- 232-5912
- Mfr. Part No.:
- 9019525 S19Y
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€8.87
(exc. VAT)
€10.91
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.87 |
*price indicative
- RS Stock No.:
- 232-5912
- Mfr. Part No.:
- 9019525 S19Y
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Yellow | |
| Product Type | Bump Cap | |
| Peak Type | Standard | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| Standards/Approvals | No | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | High Density Polyethylene | |
| Adjustable Type | Strap | |
| Outer Material | High Density Polyethylene | |
| Head Size | 54 → 54 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Yellow | ||
Product Type Bump Cap | ||
Peak Type Standard | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
Standards/Approvals No | ||
EN 812 Compliant Yes | ||
Inner Shell Material High Density Polyethylene | ||
Adjustable Type Strap | ||
Outer Material High Density Polyethylene | ||
Head Size 54 → 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Centurion Safety polyethylene bump cap features a comfortable PVC sweatband, as well as a replaceable, adjustable plastic cradle. This cap is ideal for use in the food processing-manufacturing industry.
Features and Benefits:
• Visibility in daylight attributed to the Hi-Visibility colour
• Cooling mesh fabric for increased breathability
• Mid-length peak makes this bump cap suitable for all uses
• Shell material HDPE
• Peak type standard
• Size 54 to 59 cm
Applications:
Whilst a bump cap not a substitute for a hard hat in environments where falling objects can be commonplace, bump caps are a great addition to PPE uniform as the construction to protect the user from minor head bumps and lacerations that can happen whilst working with overhead piping, low ceilings or hanging items.
Bump caps should only be used in environments where there is a risk of impact between the wearers head and stationary objects such as
Applications or worksites with low ceilings, sharp corners or hanging objects
• Electricians
• Light construction
• DIY
• Manufacturing and industrial environments
Related links
- Centurion Safety Orange Standard Bump Cap High Density Polyethylene
- Centurion Safety Blue Standard Bump Cap High Density Polyethylene
- Centurion Safety Red Standard Bump Cap High Density Polyethylene
- Centurion Safety Green Standard Bump Cap High Density Polyethylene
- Centurion Safety Orange Short Bump Cap High Density Polyethylene
- Centurion Safety White Micro Bump Cap High Density Polyethylene
- Centurion Safety Bright Yellow Standard Bump Cap
- Skytec Blue Standard Bump Cap High Density Polyethylene
