Centurion Safety Orange Short Bump Cap High Density Polyethylene
- RS Stock No.:
- 271-3644
- Mfr. Part No.:
- S19-O
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 271-3644
- Mfr. Part No.:
- S19-O
- Manufacturer:
- Centurion Safety
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Orange | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | No | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Series | S19 | |
| Outer Material | High Density Polyethylene | |
| Head Size | 54 → 59 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Orange | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated No | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Series S19 | ||
Outer Material High Density Polyethylene | ||
Head Size 54 → 59 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Centurion Safety Orange Standard Bump Cap High Density Polyethylene
- JSP Orange Short Bump Cap High Density Polyethylene
- JSP Black, Orange Short Bump Cap High Density Polyethylene
- Centurion Safety Blue Standard Bump Cap High Density Polyethylene
- Centurion Safety Red Standard Bump Cap High Density Polyethylene
- Centurion Safety Yellow Standard Bump Cap High Density Polyethylene
- Centurion Safety Green Standard Bump Cap High Density Polyethylene
- Centurion Safety White Micro Bump Cap High Density Polyethylene
