uvex Black Micro Bump Cap
- RS Stock No.:
- 236-7620
- Mfr. Part No.:
- 9794420
- Manufacturer:
- uvex
Subtotal (1 unit)*
€21.97
(exc. VAT)
€27.02
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.97 |
*price indicative
- RS Stock No.:
- 236-7620
- Mfr. Part No.:
- 9794420
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| Standards/Approvals | EN 812 | |
| EN 812 Compliant | Yes | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Head Size | 55 → 59 cm | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
Standards/Approvals EN 812 | ||
EN 812 Compliant Yes | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Head Size 55 → 59 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
687775
"Even in areas where it is not required, head protection can significantly reduce the risk of injury. The impact-resistant cap also gives your employees a sporty look.
Impact-resistant cap with ABS plastic shell and integrated shock-absorbing elements with a honeycomb structure, compliant with EN 812 standards.
Dimensions: 60 to 63 cm
Colour: black
Reliable shock protection
Innovative hard-shell element in the ""armadillo"" design with a honeycomb structure and shock-absorbing elements
Freely customisable with printing, embroidery, and special colours"
