Centurion Safety Bump Cap, ABS Protective Material
- RS Stock No.:
- 265-6057
- Mfr. Part No.:
- 9019858
- Manufacturer:
- Centurion Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-6057
- Mfr. Part No.:
- 9019858
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Protective Material | ABS | |
| Cap Material | ABS, Cotton | |
| Fully Adjustable | Yes | |
| Integral Sweatband | No | |
| Machine Washable | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Protective Material ABS | ||
Cap Material ABS, Cotton | ||
Fully Adjustable Yes | ||
Integral Sweatband No | ||
Machine Washable No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Centurion Safety product is a baseball bump cap that protects against minor bumps and scrapes to the head whilst also doubling as a fashionable comfortable piece of work wear. It combines high ventilation, high flexibility and reassuring protection. It also has corporate badging which is done via embroidery or transfer print.
Design cap is fitted over an ABS liner to provide lightweight head protection
Cap Cover is made of Brushed Cotton
Shell is made up of ABS
Pads are made from Brushed Nylon Fabric covered EVA foam pad
The Centurion cap has an in use life of up to 5 years
Cap Cover is made of Brushed Cotton
Shell is made up of ABS
Pads are made from Brushed Nylon Fabric covered EVA foam pad
The Centurion cap has an in use life of up to 5 years
Related links
- Centurion Safety Navy Short Bump Cap ABS
- Centurion Safety Yellow Black Reduced Bump Cap ABS
- Centurion Safety Blue Reduced Bump Cap
- Centurion Safety Blue Standard Bump Cap ABS
- Centurion Safety Green Standard Bump Cap ABS
- Centurion Safety Black Navy Standard Bump Cap ABS
- Centurion Safety Orange Standard Bump Cap ABS
- Centurion Safety Black Standard Bump Cap ABS
