Renesas Electronics QS3861PAG8, Bus Switch, 24-Pin TSSOP
- RS Stock No.:
- 217-3755
- Mfr. Part No.:
- QS3861PAG8
- Manufacturer:
- Renesas Electronics
Subtotal (1 reel of 3000 units)*
€1,461.00
(exc. VAT)
€1,797.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.487 | €1,461.00 |
*price indicative
- RS Stock No.:
- 217-3755
- Mfr. Part No.:
- QS3861PAG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Switch | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 15Ω | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Series | QS3861 | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Switch | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Package Type TSSOP | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 15Ω | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Series QS3861 | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Automotive Standard No | ||
The Renesas Electronics QS3861 series bus switch provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay. It has 24 lead count and has TSSOP package type.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics QS3384PAG8 24-Pin TSSOP
- Renesas Electronics QS3861QG8 24-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Texas Instruments SN74CB3T3384PW 5 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3VH16233PAG 56-Pin TSSOP
- Renesas Electronics QS3VH16233PAG8 MUX/DEMUX, 56-Pin TSSOP
