Renesas Electronics, Bus Switch, 24-Pin TSSOP
- RS Stock No.:
- 264-1318
- Mfr. Part No.:
- QS3384PAG8
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-1318
- Mfr. Part No.:
- QS3384PAG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS/TTL | |
| Product Type | Bus Switch | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 1.5mA | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 120mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | IDTQS3384 | |
| Automotive Standard | No | |
| Bus Width | 10bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS/TTL | ||
Product Type Bus Switch | ||
Mount Type Surface | ||
Maximum Quiescent Current 1.5mA | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 24 | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 120mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series IDTQS3384 | ||
Automotive Standard No | ||
Bus Width 10bit | ||
- COO (Country of Origin):
- TW
The Renesas Electronics QS3384 provides a set of ten high-speed CMOS, TTL-compatible bus switches. The low ON resistance of QS3384 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce. Two banks of 5 switches are controlled by independent Bus Enable (BE) signals.
Enhanced N channel FET with no inherent diode to Vcc
5Ω bidirectional switches connect inputs to outputs
Zero propagation delay, zero added ground bounce
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics QS3384PAG8 24-Pin TSSOP
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
- Renesas Electronics QS3861QG8 24-Pin QSOP
- Renesas Electronics 5 x 1:1, 24-Pin
- Renesas Electronics 16-Pin
- Renesas Electronics 2 x 4:1, 14-Pin SOIC
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Renesas Electronics 1 x 1:1, 16-Pin
