Renesas Electronics QS3861PAG8, Bus Switch, 24-Pin TSSOP
- RS Stock No.:
- 217-3757
- Mfr. Part No.:
- QS3861PAG8
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 25 units)*
€14.65
(exc. VAT)
€18.03
(inc. VAT)
Temporarily out of stock
- 4,375 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.586 | €14.65 |
*price indicative
- RS Stock No.:
- 217-3757
- Mfr. Part No.:
- QS3861PAG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | CMOS | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3μA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 24 | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 15Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.47mm | |
| Standards/Approvals | RoHS | |
| Length | 8.7mm | |
| Series | QS3861 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family CMOS | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3μA | ||
Minimum Supply Voltage 2.3V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 24 | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 15Ω | ||
Maximum Operating Temperature 85°C | ||
Height 1.47mm | ||
Standards/Approvals RoHS | ||
Length 8.7mm | ||
Series QS3861 | ||
Automotive Standard No | ||
The Renesas Electronics QS3861 series bus switch provides a set of ten high-speed CMOS TTL-compatible bus switches. The low ON resistance (5 ohm) of the QS3861 allows inputs to be connected without adding propagation delay. It has 24 lead count and has TSSOP package type.
Enhanced N channel FET with no inherent diode to Vcc
5 ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Related links
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics QS3384PAG8 24-Pin TSSOP
- Renesas Electronics QS3861QG8 24-Pin QSOP
- Renesas Electronics QS3861PAG 1 x 1:1, 24-Pin TSSOP
- Texas Instruments SN74CB3T3384PW 5 x 1:1, 24-Pin TSSOP
- Renesas Electronics QS3VH16233PAG 56-Pin TSSOP
- Renesas Electronics QS3VH16233PAG8 MUX/DEMUX, 56-Pin TSSOP
