Renesas Electronics QS3VH16233PAG, Bus Switch, 56-Pin TSSOP
- RS Stock No.:
- 217-7976
- Mfr. Part No.:
- QS3VH16233PAG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-7976
- Mfr. Part No.:
- QS3VH16233PAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Bus Switch | |
| Number of Elements per Chip | 54 | |
| Mount Type | Surface | |
| Maximum Quiescent Current | 3mA | |
| Minimum Supply Voltage | 2.3V | |
| Package Type | TSSOP | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum On State Resistance | 9Ω | |
| Maximum Propagation Delay Time @ CL | 0.2ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 8.7mm | |
| Series | QS3VH16233 | |
| Standards/Approvals | RoHS | |
| Height | 1.47mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Bus Switch | ||
Number of Elements per Chip 54 | ||
Mount Type Surface | ||
Maximum Quiescent Current 3mA | ||
Minimum Supply Voltage 2.3V | ||
Package Type TSSOP | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.6V | ||
Maximum On State Resistance 9Ω | ||
Maximum Propagation Delay Time @ CL 0.2ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 8.7mm | ||
Series QS3VH16233 | ||
Standards/Approvals RoHS | ||
Height 1.47mm | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH16233 HotSwitch is a 32-bit to 16-bit high bandwidth bus switch, which can multiplex or demultiplex data. The QS3VH16233 has very low ON resistance, resulting in under 250ps propagation delay through the switch. This device can be used as two 16-bit to 8-bit multiplexers or as one 32-bit to 16-bit multiplexer. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance also makes the QS3VH16233 ideal for high performance communications applications. The QS3VH16233 operates from -40C to +85C.
N channel FET switches with no parasitic diode to Vcc
Isolation under power-off conditions
No DC path to Vcc or GND
5V tolerant in OFF and ON state
5V tolerant I/Os
Low RON - 4 ohm typical
Flat RON characteristics over operating range
Rail-to-rail switching 0 - 5V
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
Vcc operation: 2.3V to 3.6V
Related links
- Renesas Electronics QS3VH16233PAG 56-Pin TSSOP
- Renesas Electronics QS3VH16233PAG8 MUX/DEMUX, 56-Pin TSSOP
- Renesas Electronics Bus Transceiver 56-Pin TSSOP
- Renesas Electronics 74LVCH16543APAG Bus Transceiver 56-Pin TSSOP
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics QS3861PAG8 24-Pin TSSOP
- Renesas Electronics QS3VH245PAG8 Single 8:1, 20-Pin TSSOP
- Renesas Electronics QS3VH245PAG 1 x 1:1, 20-Pin TSSOP
