Renesas Electronics, Bus Switch, 16-Pin
- RS Stock No.:
- 254-5009
- Mfr. Part No.:
- QS3VH251QG
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-5009
- Mfr. Part No.:
- QS3VH251QG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Number of Elements per Chip | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | QS3VH251 | |
| Automotive Standard | No | |
| Bus Width | 8bit | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Number of Elements per Chip 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series QS3VH251 | ||
Automotive Standard No | ||
Bus Width 8bit | ||
The Renesas Electronics hot switch quad 2:1 multiplexer/demultiplexer is a high bandwidth bus switch.It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The select (Sx) input controls the data flow. The multiplexers/demultiplexers are enabled when the enable (E) input is low. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes this Ideal for high performance comminucation applications. It is characterized for operation from -40°C to +85°C.
5 V tolerant I/Os
Low RON - 4 Ω typical
Flat RON characteristics over operating range
Bidirectional dataflow with near-zero delay: no added ground bounce
Excellent RON matching between channels
VCC operation is 2.3 V to 3.6 V
High bandwidth is up to 500 MHz
LVTTL-compatible control Inputs
Undershoot clamp diodes on all switch and control inputs
Low demux capacitance, 4 pF typical
Available in QSOP and TSSOP packages
Related links
- Renesas Electronics QS3VH251QG 16-Pin
- Renesas Electronics QS3VH125S1G8 Quad, 16-Pin
- Renesas Electronics 1 x 1:1, 16-Pin
- Renesas Electronics 4 x 2:1, 16-Pin QSOP
- Renesas Electronics QS3VH126QG8 16-Pin QSOP
- Renesas Electronics QS3251QG8 0.22, 16-Pin
- Renesas Electronics 24-Pin TSSOP
- Renesas Electronics 2 x 4:1, 14-Pin SOIC
