Texas Instruments CD74ACT245E, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0424
Mfr. Part No.:
CD74ACT245E
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ACT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

10 ns @ 5.5 V

Minimum Operating Supply Voltage

4.5 V

Length

24.33mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Temperature

-55 °C

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy