Texas Instruments SN74HC245N Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- RS Stock No.:
- 333-3088
- Mfr. Part No.:
- SN74HC245N
- Manufacturer:
- Texas Instruments
Add 100 more to save €8.60
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€10.74
(exc. VAT)
€13.22
(inc. VAT)
- 840 unit(s) shipping from 30 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 20 - 80 | €0.537 | €10.74 | - |
| 100 - 180 | €0.451 | €9.02 | €8.60 |
| 200 + | €0.441 | €8.82 | €19.20 |
*price indicative
- RS Stock No.:
- 333-3088
- Mfr. Part No.:
- SN74HC245N
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Output Level | CMOS | |
| Maximum Propagation Delay Time @ CL | 130ns | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Low Level Output Current | 7.8mA | |
| Standards/Approvals | No | |
| Length | 24.33mm | |
| Height | 4.57mm | |
| Series | SN74HC245 | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 2V | ||
Pin Count 20 | ||
Input Level CMOS | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Output Level CMOS | ||
Maximum Propagation Delay Time @ CL 130ns | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Low Level Output Current 7.8mA | ||
Standards/Approvals No | ||
Length 24.33mm | ||
Height 4.57mm | ||
Series SN74HC245 | ||
Automotive Standard No | ||
Output Type 3 State | ||
RoHS Status: Exempt
Related links
- Texas Instruments SN74HC245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments CD74ACT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC645N 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments CD74AC245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AC245NE4 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HC245DWR Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
