Texas Instruments SN74AVC1T45DCKT Bus Transceiver Non-Inverting CMOS, 6-Pin SC-70
- RS Stock No.:
- 145-5922
- Mfr. Part No.:
- SN74AVC1T45DCKT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€159.00
(exc. VAT)
€195.50
(inc. VAT)
- Final 2,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €0.636 | €159.00 |
*price indicative
- RS Stock No.:
- 145-5922
- Mfr. Part No.:
- SN74AVC1T45DCKT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | AVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.2V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 2.7ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -12mA | |
| Maximum Operating Temperature | 85°C | |
| Series | SN74AVC1T45 | |
| Length | 2mm | |
| Maximum Low Level Output Current | 12mA | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family AVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.2V | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 2.7ns | ||
Minimum Operating Temperature -40°C | ||
Output Level CMOS | ||
Maximum High Level Output Current -12mA | ||
Maximum Operating Temperature 85°C | ||
Series SN74AVC1T45 | ||
Length 2mm | ||
Maximum Low Level Output Current 12mA | ||
Standards/Approvals No | ||
Height 900μm | ||
Output Type 3 State | ||
Automotive Standard No | ||
74AVCxT Family, Texas Instruments
74AVCxT Family
Related links
- Texas Instruments SN74AVC1T45DCKT Bus Transceiver Non-Inverting CMOS, 6-Pin SC-70
- Texas Instruments SN74AVC1T45DBVT Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23
- Texas Instruments SN74LVC1T45DCKR Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments SN74LVC1T45DCKT Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments SN74AXC1T45QDCKRQ1 6-Pin SC-70
- Texas Instruments 6-Pin SC-70
- Texas Instruments SN74LVC2G34DCKR 6-Pin SC-70
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
