Texas Instruments SN74HC640DW, 1 Bus Transceiver, 8-Bit Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 145-6012
- Mfr. Part No.:
- SN74HC640DW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-6012
- Mfr. Part No.:
- SN74HC640DW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | HC | |
| Logic Function | Bus Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Output Level | CMOS | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Low Level Output Current | 7.8mA | |
| Maximum Propagation Delay Time @ Maximum CL | 190 ns @ 2 V | |
| Length | 12.8mm | |
| Propagation Delay Test Condition | 150pF | |
| Maximum Operating Temperature | +85 °C | |
| Height | 2.35mm | |
| Minimum Operating Supply Voltage | 2 V | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.52mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family HC | ||
Logic Function Bus Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Inverting | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Input Level CMOS | ||
Output Level CMOS | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Low Level Output Current 7.8mA | ||
Maximum Propagation Delay Time @ Maximum CL 190 ns @ 2 V | ||
Length 12.8mm | ||
Propagation Delay Test Condition 150pF | ||
Maximum Operating Temperature +85 °C | ||
Height 2.35mm | ||
Minimum Operating Supply Voltage 2 V | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7.52mm | ||
Maximum Operating Supply Voltage 6 V | ||
Related links
- Texas Instruments SN74ACT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Toshiba 74VHCT540AFT Bus Transceiver TTL, 20-Pin TSSOP
- Texas Instruments SN74LS642DW 8-Bit Inverting TTL, 20-Pin SOIC
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74AHCT245PWR 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments CD74AC245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74AC245NE4 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments CD74ACT245E 8-Bit Non-Inverting CMOS, 20-Pin PDIP
