Nexperia 74LVC245AD,118 Bus Transceiver, 8-Bit Non-Inverting CMOS, CMOS TTL, TTL, 20-Pin SO

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
151-3401
Mfr. Part No.:
74LVC245AD,118
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Bus Transceiver

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Channels

8

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SO

Pin Count

20

Minimum Supply Voltage

1.2V

Input Level

CMOS

Maximum Supply Voltage

3.6V

Output Level

CMOS, CMOS TTL, TTL

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8ns

Maximum High Level Output Current

-24mA

Maximum Operating Temperature

125°C

Length

13mm

Height

2.45mm

Standards/Approvals

No

Width

7.6mm

Series

74LVC

Maximum Low Level Output Current

24mA

Output Type

3 State

Automotive Standard

No

The 74LVC245A, 74LVCH245A are 8-bit transceivers featuring non-inverting 3-state bus compatible outputs in both send and receive directions. The device features an output enable (OE) input for easy cascading and a send/receive (DIR) input for direction control. OE controls the outputs so that the buses are effectively isolated. Inputs can be driven from either 3.3 V or 5 V devices. When disabled, up to 5.5 V can be applied to the outputs.

8 V tolerant inputs/outputs for interfacing with 5 V logic

Wide supply voltage range from 1.2 V to 3.6 V

CMOS low-power consumption

Direct Interface with TTL levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy