Texas Instruments SN74AVC1T45DBVT Bus Transceiver Non-Inverting CMOS, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-5273
Mfr. Part No.:
SN74AVC1T45DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Bus Transceiver

Logic Family

AVC

Logic Function

Bus Transceiver

Number of Channels

1

Polarity

Non-Inverting

Mount Type

Surface

Package Type

SOT-23

Minimum Supply Voltage

1.2V

Pin Count

6

Input Level

CMOS

Maximum Supply Voltage

3.6V

Maximum Propagation Delay Time @ CL

2.7ns

Minimum Operating Temperature

-40°C

Output Level

CMOS

Maximum Operating Temperature

85°C

Maximum High Level Output Current

-12mA

Length

2.9mm

Height

1.15mm

Series

SN74AVC1T45

Maximum Low Level Output Current

12mA

Standards/Approvals

No

Automotive Standard

No

Output Type

3 State

74AVCxT Family, Texas Instruments


Advanced Very Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.2 to 3.6

Compatibility: Input LVCMOS, Output LVCMOS

Latch-up performance exceeds 100 mA per JESD 78 Class II

ESD protection exceeds JESD 22

74AVCxT Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy