onsemi 74ACT245SCX Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC
- RS Stock No.:
- 166-1944
- Mfr. Part No.:
- 74ACT245SCX
- Manufacturer:
- onsemi
Subtotal (1 reel of 1000 units)*
€516.00
(exc. VAT)
€635.00
(inc. VAT)
- Shipping from 21 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.516 | €516.00 |
*price indicative
- RS Stock No.:
- 166-1944
- Mfr. Part No.:
- 74ACT245SCX
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | 74ACT | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | TTL | |
| Output Level | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -75mA | |
| Series | 74ACT | |
| Maximum Low Level Output Current | 75mA | |
| Length | 13mm | |
| Standards/Approvals | No | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family 74ACT | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Level TTL | ||
Output Level TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -75mA | ||
Series 74ACT | ||
Maximum Low Level Output Current 75mA | ||
Length 13mm | ||
Standards/Approvals No | ||
Height 2.35mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
RoHS Status: Exempt
74ACT Family, Fairchild Semiconductor
74ACT Family
Related links
- onsemi 74ACT245SCX Bus Transceiver 20-Pin SOIC
- Nexperia 74ABT245D 1 Bus Transceiver 20-Pin SOIC
- onsemi 74AC245SCX Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74ALS641ADW 8-Bit Non-Inverting TTL, 20-Pin SOIC
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Texas Instruments SN74ABT245BDBR Bus Transceiver 20-Pin SSOP
- Nexperia 74HC245PW 1 Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74ALS641A-1N Bus Transceiver 20-Pin PDIP
