Fairchild Semiconductor 74VCX245MTCX Bus Transceiver, 8-Bit Non-Inverting 3 State, 20-Pin TSSOP
- RS Stock No.:
- 166-2829
- Mfr. Part No.:
- 74VCX245MTCX
- Manufacturer:
- Fairchild Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-2829
- Mfr. Part No.:
- 74VCX245MTCX
- Manufacturer:
- Fairchild Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fairchild Semiconductor | |
| Product Type | Bus Transceiver | |
| Logic Family | VCX | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.4V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 3.5ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 900μm | |
| Maximum Low Level Output Current | 24mA | |
| Series | 74VCX | |
| Standards/Approvals | No | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Fairchild Semiconductor | ||
Product Type Bus Transceiver | ||
Logic Family VCX | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.4V | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 3.5ns | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Height 900μm | ||
Maximum Low Level Output Current 24mA | ||
Series 74VCX | ||
Standards/Approvals No | ||
Length 6.5mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74VCX Family, Fairchild Semiconductor
74VCX Family
Related links
- Fairchild Semiconductor 74VCX245MTCX Bus Transceiver 20-Pin TSSOP
- onsemi 74LCX245BQX 8-Bit Non-Inverting 3-State, 20-Pin DQFN
- Nexperia 74HC245D 8-Bit Non-Inverting 3 State, 20-Pin SO
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG8 Bus Transceiver 48-Pin TSSOP
