onsemi 74LCX245BQX, 1 Bus Transceiver, 8-Bit Non-Inverting 3-State, 20-Pin DQFN
- RS Stock No.:
- 166-2850
- Mfr. Part No.:
- 74LCX245BQX
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2850
- Mfr. Part No.:
- 74LCX245BQX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | LCX | |
| Logic Function | Transceiver | |
| Number of Elements per Chip | 1 | |
| Number of Channels per Chip | 8 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
| Package Type | DQFN | |
| Pin Count | 20 | |
| Input Level | CMOS | |
| Output Level | 3-State | |
| Maximum High Level Output Current | -24mA | |
| Maximum Low Level Output Current | 24mA | |
| Maximum Propagation Delay Time @ Maximum CL | 8.4 ns @ 30 pF | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 4.5mm | |
| Dimensions | 4.5 x 2.5 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 2.5mm | |
| Height | 0.75mm | |
| Propagation Delay Test Condition | 30pF | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family LCX | ||
Logic Function Transceiver | ||
Number of Elements per Chip 1 | ||
Number of Channels per Chip 8 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
Package Type DQFN | ||
Pin Count 20 | ||
Input Level CMOS | ||
Output Level 3-State | ||
Maximum High Level Output Current -24mA | ||
Maximum Low Level Output Current 24mA | ||
Maximum Propagation Delay Time @ Maximum CL 8.4 ns @ 30 pF | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 4.5mm | ||
Dimensions 4.5 x 2.5 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
Width 2.5mm | ||
Height 0.75mm | ||
Propagation Delay Test Condition 30pF | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2 V | ||
- COO (Country of Origin):
- MY
Related links
- Fairchild Semiconductor 74VCX245MTCX Bus Transceiver 20-Pin TSSOP
- Nexperia 74HC245D 8-Bit Non-Inverting 3 State, 20-Pin SO
- Texas Instruments SN74LVC4245APWT Bus Transceiver 24-Pin TSSOP
- Texas Instruments SN74LVC8T245PW Bus Transceiver 24-Pin TSSOP
- Texas Instruments Bus Transceiver 24-Pin TSSOP
- Renesas Electronics 74ALVC164245PVG8 Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74ALVC164245PAG8 Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
