Nexperia 74LVC244APW,112 Bus Transceiver Non-Inverting, 20-Pin TSSOP
- RS Stock No.:
- 168-9611
- Mfr. Part No.:
- 74LVC244APW,112
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9611
- Mfr. Part No.:
- 74LVC244APW,112
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Bus Transceiver | |
| Logic Family | LVC | |
| Logic Function | Buffer & Line Driver | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 6.6mm | |
| Height | 950μm | |
| Maximum Low Level Output Current | 24mA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Bus Transceiver | ||
Logic Family LVC | ||
Logic Function Buffer & Line Driver | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 125°C | ||
Length 6.6mm | ||
Height 950μm | ||
Maximum Low Level Output Current 24mA | ||
74LVC Family Inverters & Buffers
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Related links
- Nexperia 74HC245PW 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HCT245PW 20-Pin TSSOP
- Nexperia Bus Transceiver Non-Inverting 3 State, 20-Pin TSSOP
- Nexperia Bus Transceiver Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HC245PW 20-Pin TSSOP
- Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVT245BPW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
