Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- RS Stock No.:
- 145-6769
- Mfr. Part No.:
- SN74LVTH245APW
- Manufacturer:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 145-6769
- Mfr. Part No.:
- SN74LVTH245APW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | LVT | |
| Logic Function | Bus Transceiver | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Input Level | LVTTL | |
| Output Level | LVTTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Height | 1.15mm | |
| Length | 6.5mm | |
| Maximum Low Level Output Current | 64mA | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family LVT | ||
Logic Function Bus Transceiver | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Input Level LVTTL | ||
Output Level LVTTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Height 1.15mm | ||
Length 6.5mm | ||
Maximum Low Level Output Current 64mA | ||
Width 4.4mm | ||
- COO (Country of Origin):
- MY
74LVTH Family, Texas Instruments
High Speed Low-Voltage BiCMOS logic
Operating Voltage: 2.7 to 3.6
Bus Hold feature on inputs eliminates need for large pull-ups
Compatibility: Input LVTTL/TTL, Output LVTTL
74LVTH Family
Related links
- Texas Instruments SN74LVTH245APW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVT245BPW Bus Transceiver Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVC245APWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74LVT245BPWR Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74LV245APWR 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVC245ADW 8-Bit Non-Inverting LVTTL, 20-Pin SOIC
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP
- Nexperia 74LVC16245ADGG 48-Pin TSSOP
