Texas Instruments Bus Transceiver, 16-Bit Non-Inverting TTL, 48-Pin SSOP
- RS Stock No.:
- 178-5547
- Mfr. Part No.:
- SN74ABT16245ADL
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5547
- Mfr. Part No.:
- SN74ABT16245ADL
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | ABT | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Input Level | TTL | |
| Output Level | TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 4.6ns | |
| Maximum Operating Temperature | 85°C | |
| Maximum High Level Output Current | -32mA | |
| Series | SN74ABT16245 | |
| Length | 15.88mm | |
| Maximum Low Level Output Current | 64mA | |
| Standards/Approvals | No | |
| Height | 2.59mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family ABT | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Input Level TTL | ||
Output Level TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 4.6ns | ||
Maximum Operating Temperature 85°C | ||
Maximum High Level Output Current -32mA | ||
Series SN74ABT16245 | ||
Length 15.88mm | ||
Maximum Low Level Output Current 64mA | ||
Standards/Approvals No | ||
Height 2.59mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Related links
- Texas Instruments SN74ABT16245ADL Bus Transceiver 48-Pin SSOP
- Nexperia 74LVT16245BDGG 16-Bit Non-Inverting TTL, 48-Pin TSSOP
- Texas Instruments SN74LVTH16245ADGGR Bus Transceiver 48-Pin TSSOP
- Texas Instruments SN74ALVC164245DL Bus Transceiver 48-Pin SSOP
- Texas Instruments SN74LVC16T245DL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74ABT162245DLR 16-Bit Non-Inverting 3-State, 48-Pin SSOP
- Texas Instruments SN74LVTH16245ADL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
- Texas Instruments SN74LVT16245BDL 16-Bit Non-Inverting LVTTL, 48-Pin SSOP
