Maxim Integrated MAX22088GTG+ Bus Transceiver, 2-Bit Inverting, 24-Pin TQFN
- RS Stock No.:
- 203-4785
- Mfr. Part No.:
- MAX22088GTG+
- Manufacturer:
- Maxim Integrated
Subtotal (1 pack of 2 units)*
€5.96
(exc. VAT)
€7.34
(inc. VAT)
Being discontinued
- Final 44 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.98 | €5.96 |
*price indicative
- RS Stock No.:
- 203-4785
- Mfr. Part No.:
- MAX22088GTG+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Logic Family | AC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 2 | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TQFN | |
| Minimum Supply Voltage | 9V | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 1.2μs | |
| Maximum Operating Temperature | 105°C | |
| Height | 800μm | |
| Length | 4.1mm | |
| Standards/Approvals | RoHS | |
| Series | MAX22088GTG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Logic Family AC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 2 | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TQFN | ||
Minimum Supply Voltage 9V | ||
Pin Count 24 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 1.2μs | ||
Maximum Operating Temperature 105°C | ||
Height 800μm | ||
Length 4.1mm | ||
Standards/Approvals RoHS | ||
Series MAX22088GTG | ||
Automotive Standard No | ||
The Maxim Integrated Products homebus transceiver follows with the Homebus standard where data and power are passed on one single pair of wires while minimizing the need for external components. The transceiver eliminates the large external AC-blocking inductor typically required in bus powered applications and improves the signal quality to allow for longer cables.
Switched cable termination
Adjustable slew rate on transmit signals
Large receiver hysteresis
Data rates from 9600bps to =200kbps
Related links
- Maxim Integrated Bus Transceiver 24-Pin TQFN
- Maxim Integrated Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX239CNG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX1490AEPG+ Line Transceiver Inverting, 24-Pin PDIP
- Maxim Integrated MAX238CWG+ Line Transceiver Inverting, 24-Pin SOIC
- Maxim Integrated MAX206ECAG+ Line Transceiver Inverting, 24-Pin SSOP
- Nexperia 74LVC4245APW 1 LVC 24-Pin TSSOP
- Maxim Integrated DAC 12 bit- 4-Channel Microwire SPI 24-Pin TQFN-EP
