Renesas Electronics 74FCT164245TPAG Bus Transceiver, 8-Bit 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-3715
- Mfr. Part No.:
- 74FCT164245TPAG
- Manufacturer:
- Renesas Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.34
(exc. VAT)
€28.71
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.668 | €23.34 |
| 10 - 20 | €4.184 | €20.92 |
| 25 - 95 | €3.952 | €19.76 |
| 100 - 245 | €3.444 | €17.22 |
| 250 + | €3.286 | €16.43 |
*price indicative
- RS Stock No.:
- 217-3715
- Mfr. Part No.:
- 74FCT164245TPAG
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Family | 74 | |
| Logic Function | Translating Transceiver | |
| Number of Channels | 8 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 48 | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 7V | |
| Input Level | CMOS | |
| Output Level | 3 State | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Series | 74FCT | |
| Length | 12.5mm | |
| Standards/Approvals | No | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Family 74 | ||
Logic Function Translating Transceiver | ||
Number of Channels 8 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 48 | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 7V | ||
Input Level CMOS | ||
Output Level 3 State | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5ns | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Series 74FCT | ||
Length 12.5mm | ||
Standards/Approvals No | ||
Output Type 3 State | ||
Automotive Standard No | ||
The Renesas Electronics 74FCT164245T series 16-bit high-speed, low-power 3.3V-to-5V translator is designed to interface between a 3.3V bus and a 5V bus in a mixed 3.3V/ 5V supply environment. It has 48 lead count and has TSSOP package type.
Bidirectional interface between 3.3V and 5V buses
Control inputs can be driven from either 3.3V or 5V circuits
High drive outputs (-32mA IOH, 64mA IOL) on 5V port
Power off disable on both ports permits "live insertion"
Related links
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74FCT164245TPAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT164245TPVG8 Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT164245TPVG Bus Transceiver 48-Pin SSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74ALVC164245PAG8 Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
