Renesas Electronics 74ALVC164245PAG Bus Transceiver, 16-Bit Non-Inverting 3 State, 48-Pin TSSOP
- RS Stock No.:
- 217-7897
- Mfr. Part No.:
- 74ALVC164245PAG
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 10 units)*
€22.80
(exc. VAT)
€28.00
(inc. VAT)
- 40 unit(s) shipping from 12 March 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €2.28 | €22.80 |
| 100 - 490 | €2.215 | €22.15 |
| 500 - 990 | €2.162 | €21.62 |
| 1000 - 2490 | €2.107 | €21.07 |
| 2500 + | €2.057 | €20.57 |
*price indicative
- RS Stock No.:
- 217-7897
- Mfr. Part No.:
- 74ALVC164245PAG
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | 74ALVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 16 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | -0.5V | |
| Pin Count | 48 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 5.8ns | |
| Output Level | 3 State | |
| Maximum High Level Output Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 12.5mm | |
| Height | 1mm | |
| Maximum Low Level Output Current | -50mA | |
| Series | 74ALVC | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family 74ALVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 16 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage -0.5V | ||
Pin Count 48 | ||
Input Level CMOS | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 5.8ns | ||
Output Level 3 State | ||
Maximum High Level Output Current 50mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 12.5mm | ||
Height 1mm | ||
Maximum Low Level Output Current -50mA | ||
Series 74ALVC | ||
Automotive Standard No | ||
Output Type 3 State | ||
Related links
- Renesas Electronics Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG Bus Transceiver 48-Pin TSSOP
- onsemi M74LCX16245DTG 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74LVC16245APAG8 16-Bit Non-Inverting 3-State, 48-Pin TSSOP
- Renesas Electronics 74FCT162245ATPAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics 74LVCH16245APAG Bus Transceiver 48-Pin TSSOP
- Renesas Electronics Bus Transceiver 48-Pin SSOP
- Renesas Electronics 74FCT16245ATPVG Bus Transceiver 48-Pin SSOP
