Texas Instruments SN74ALS621AN, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-1502P
Mfr. Part No.:
SN74ALS621AN
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

ALS

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-0.1mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

33 ns @ 5.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Temperature

0 °C

Minimum Operating Supply Voltage

4.5 V

Width

6.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Length

24.33mm

Propagation Delay Test Condition

50pF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy