onsemi MM74HC245AWM Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 671-1769
- Mfr. Part No.:
- MM74HC245AWM
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€8.42
(exc. VAT)
€10.36
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.684 | €8.42 |
*price indicative
- RS Stock No.:
- 671-1769
- Mfr. Part No.:
- MM74HC245AWM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Family | HC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 2V | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 6V | |
| Maximum Propagation Delay Time @ CL | 113ns | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -7.8mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MM74HC | |
| Length | 13mm | |
| Maximum Low Level Output Current | 7.8mA | |
| Height | 2.35mm | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Family HC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 20 | ||
Minimum Supply Voltage 2V | ||
Input Level CMOS | ||
Maximum Supply Voltage 6V | ||
Maximum Propagation Delay Time @ CL 113ns | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -7.8mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MM74HC | ||
Length 13mm | ||
Maximum Low Level Output Current 7.8mA | ||
Height 2.35mm | ||
Automotive Standard No | ||
Output Type 3 State | ||
74HC Family, Fairchild Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Related links
- onsemi MM74HC245AWM Bus Transceiver 20-Pin SOIC
- onsemi MM74HC245AWMX Bus Transceiver 20-Pin SOIC
- onsemi MC74ACT245DWG Bus Transceiver 20-Pin SOIC
- Nexperia 74HC245D 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- onsemi MM74HCT245WMX Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74HC245DWR Bus Transceiver 20-Pin SOIC
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
