onsemi MC74ACT245DWG Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- RS Stock No.:
- 806-2309
- Mfr. Part No.:
- MC74ACT245DWG
- Manufacturer:
- onsemi
Subtotal (1 pack of 25 units)*
€12.73
(exc. VAT)
€15.65
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.509 | €12.73 |
*price indicative
- RS Stock No.:
- 806-2309
- Mfr. Part No.:
- MC74ACT245DWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bus Transceiver | |
| Logic Family | ACT | |
| Logic Function | Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 20 | |
| Input Level | TTL | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Output Level | CMOS | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -24mA | |
| Maximum Operating Temperature | 85°C | |
| Series | MC74ACT | |
| Standards/Approvals | No | |
| Length | 12.95mm | |
| Height | 2.45mm | |
| Maximum Low Level Output Current | 24mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bus Transceiver | ||
Logic Family ACT | ||
Logic Function Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 20 | ||
Input Level TTL | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Output Level CMOS | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -24mA | ||
Maximum Operating Temperature 85°C | ||
Series MC74ACT | ||
Standards/Approvals No | ||
Length 12.95mm | ||
Height 2.45mm | ||
Maximum Low Level Output Current 24mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
MC74ACT Family, ON Semiconductor
74ACT Family
Related links
- onsemi MM74HC245AWMX Bus Transceiver 20-Pin SOIC
- onsemi MM74HC245AWM Bus Transceiver 20-Pin SOIC
- Nexperia 74HC245D 8-Bit Non-Inverting CMOS, 20-Pin SOIC
- onsemi MM74HCT245WMX Bus Transceiver 20-Pin SOIC
- Texas Instruments SN74HC245DWR Bus Transceiver 20-Pin SOIC
- onsemi MC74ACT245DTG Bus Transceiver 20-Pin TSSOP
- Texas Instruments SN74HCT245N Bus Transceiver 20-Pin PDIP
- Texas Instruments SN74HCT245PW 8-Bit Non-Inverting CMOS, 20-Pin TSSOP
